text.skipToContent text.skipToNavigation

Manufacturer Part #

FXMA2102UMX

Dual Supply Open Drain 2-Bit Voltage Translator/Buffer/Repeater Isolator - MLP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FXMA2102UMX - Technical Attributes
Attributes Table
No of Channels: 2
Output Type: Open Drain
Supply Voltage: 1.65V to 5.5V
Package Style:  MLP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,525.00
USD
Quantity
Unit Price
5,000
$0.305
10,000+
$0.30
Product Variant Information section