Manufacturer Part #
AS4C128M16D2A-25BCN
AS4C128Mxx Series 2 Gb (128 M x 16) 1.9 V 400 MHz DDR2 SDRAM - FBGA-84
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:209 per Tray Package Style:FBGA-84 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Alliance Memory AS4C128M16D2A-25BCN - Product Specification
Alliance Memory AS4C128M16D2A-25BCN - Technical Attributes
Attributes Table
| Memory Type: | DDR2 |
| Memory Density: | 2Gb |
| Configuration: | 128 M x 16 |
| Supply Voltage-Nom: | 1.7V to 1.9V |
| CAS Latency: | 5 |
| Number of Words: | 128 M |
| Word Length: | 16b |
| Access Time-Max: | 0.4ns |
| Speed Grade: | 400MHz |
| Interface Type: | Parallel |
| Operating Temp Range: | 0°C to 85°C |
| Storage Temperature Range: | -55°C to +100°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | FBGA-84 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
209+
$15.89
Product Variant Information section
Available Packaging
Package Qty:
209 per Tray
Package Style:
FBGA-84
Mounting Method:
Surface Mount