text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C16M16SA-6BIN

AS4C4M16S 256-Mbit (16 M x 16) 3.6 V High-Speed CMOS Synchronous DRAM - TFBGA-54

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C16M16SA-6BIN - Technical Attributes
Attributes Table
Memory Density: 256Mb
Configuration: 16 M x 16
Supply Voltage-Nom: 3V to 3.6V
Speed Grade: 166MHz
Package Style:  TFBGA-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,180
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$43.38
USD
Quantity
Unit Price
2
$21.69
4
$21.51
10
$21.26
20
$21.08
30+
$20.84
Product Variant Information section