text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C256M16D3LD-10BIN

4Gb 256Mx16bits DDR3L 933MHZ -40-95C INDUSTRIAL L=1.35V 96FGBA D DIE REV

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Alliance Memory AS4C256M16D3LD-10BIN - Technical Attributes
Attributes Table
Memory Type: DDR3/3L SDRAM
Memory Density: 4Gb
Configuration: 256M x 16
Supply Voltage-Nom: 1.45V to 1.283V
CAS Latency: 13
Number of Words: 256 M
Word Length: 16b
Access Time-Max: 13.09ns
Speed Grade: 933MHz
Interface Type: Parallel
Operating Temp Range: -40°C to +95°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,968
USA:
1,968
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$66.50
USD
Quantity
Unit Price
1
$66.50
2
$65.76
4
$65.02
5
$64.78
15+
$63.34
Product Variant Information section