text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C32M16SC-7TINTR

AS4C32M16SB Series 512 Mb (32 M x 16) 143 MHz CMOS Synchronous DRAM - TSOP II-54

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Alliance Memory AS4C32M16SC-7TINTR - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 512Mb
Configuration: 32M x 16
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 15ns
Speed Grade: 133MHz
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$25,750.00
USD
Quantity
Unit Price
1,000+
$25.75
Product Variant Information section