text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C8M16SA-7TCN

AS4C4M16SA Series 128 Mb (8 M x 16) A-die 3.3 V 143 MHz SDRAM - TSOP II-54

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Alliance Memory AS4C8M16SA-7TCN - Technical Attributes
Attributes Table
Memory Density: 128Mb
Configuration: 8 M x 16
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Speed Grade: 143MHz
Package Style:  TSOP II-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
216
USA:
216
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
108
Multiple Of:
108
Total
$990.36
USD
Quantity
Unit Price
108+
$9.17
Product Variant Information section