text.skipToContent text.skipToNavigation

Manufacturer Part #

D1216ECMDXGJD-U

2Gbit 128 Mx16 1.35 V DRAM Chip DDR3L SDRAM - FBGA-96

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Date Code: 2621
Product Specification Section
Kingston D1216ECMDXGJD-U - Technical Attributes
Attributes Table
Memory Type: DDR3/3L SDRAM
Memory Density: 2Gb
Configuration: 128M x 16
Supply Voltage-Nom: 1.5V to 1.35V
Number of Words: 16
Word Length: 16b
Operating Temp Range: 0°C to 95°C
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
4,180
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$29.20
USD
Quantity
Unit Price
2
$14.60
4
$14.49
15
$14.29
25
$14.21
50+
$14.00