text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA32AT-I/MNY

EEPROM 32K 4K X 8 1.8V SERIAL EE IND tiny dfn package

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2148
Product Specification Section
Microchip 24AA32AT-I/MNY - Technical Attributes
Attributes Table
Memory Density: 32kb
Memory Organization: 4K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 900ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.58
USD
Quantity
Unit Price
1
$0.58
15
$0.55
75
$0.53
300
$0.51
1,500+
$0.485
Product Variant Information section