text.skipToContent text.skipToNavigation

Manufacturer Part #

24FC01-I/SN

24FC01 Series 1 Kbit (128 x 8) 1.7 V 1 MHz Surface Mount I²C EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24FC01-I/SN - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 450ns
Operating Temp Range: -45°C to +85°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
100
Total
$295.00
USD
Quantity
Unit Price
150
$0.124
300
$0.122
750
$0.12
2,000
$0.118
4,000+
$0.114
Product Variant Information section