text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC024-I/SN

24LC024 Series 2 Kb I2C 2 Wire (256 x 8) 2.5 V Serial EEPROM SMT - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Microchip 24LC024-I/SN - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The 24LC024 series of 2 Kbit Serial Electrically Erasable PROM with a voltage range of 1.7 V to 5.5 V. The device is organized as a single block of 256 x 8-bit memory with a 2-wire serial interface. Low current design permits operation with typical standby and active currents of only 1 μA and 1 mA, respectively.

The device has a page write capability for up to 16 bytes of data. Functional address lines allow the connection of up to eight 24LC024 devices on the same bus for up to 16 K bits of contiguous EEPROM memory. The device is available in the standard 8-pin PDIP, 8-pin SOIC (3.90 mm), TSSOP, 2x3 DFN and TDFN and MSOP packages.

Features:

  • Single supply with operation from 2.5 V to 5.5 V
  • Low-power CMOS technology:
  • 2-wire serial interface, I2C™ compatible
  • Cascadable up to eight devices
  • Schmitt Trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 kHz and 400 kHz clock compatibility
  • Page write time 5 ms maximum
  • Self-timed erase/write cycle
  • 16-byte page write buffer
  • Hardware write-protect
  • More than 1 million erase/write cycles
  • Data retention >200 years
    Pricing Section
    Global Stock:
    2,200
    USA:
    2,200
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    12 Weeks
    Minimum Order:
    100
    Multiple Of:
    1
    Total
    $22.00
    USD
    Quantity
    Unit Price
    100
    $0.22
    400
    $0.215
    1,250
    $0.21
    2,500+
    $0.205
    Product Variant Information section