text.skipToContent text.skipToNavigation

Manufacturer Part #

FM25040B-G

FM25040B Series 4 kb (512 x 8) Serial 5 V F-RAM Memory - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Infineon Technologies FM25040B-G - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 4kb
Interface Type: SPI
Memory Organization: 512 x 8
Supply Voltage-Nom: 4.5V to 5.5V
Temperature Range: -40°C to +85°C
Supply Current: 4mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,910
USA:
2,910
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
97
Multiple Of:
97
Total
$112.52
USD
Quantity
Unit Price
97
$1.16
194
$1.15
388
$1.14
485+
$1.13
Product Variant Information section