Manufacturer Part #
M93S56-WMN6TP
M93S56 Series 2 Kb (128 x 16) 2.5 V 3 Wire Microwire® Serial EEPROM - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2243 | ||||||||||
Product Specification Section
STMicroelectronics M93S56-WMN6TP - Technical Attributes
Attributes Table
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The M93S56-WMN6TP is a 2 Kbit microwire serial access EEPROMS with block protection; available in SOIC-8 package.
Features:
- Industry Standard MICROWIRE Bus
- Single Supply Voltage:
- 4.5 to 5.5V for M93Sx6
- 2.5 to 5.5V for M93Sx6-W
- 1.8 to 5.5V for M93Sx6-R
- Single Organization: by Word (x16)
- Programming Instructions that work on: Word or Entire Memory
- Self-timed Programming Cycle with Auto-Erase
- User Defined Write Protected Area
- Page Write Mode (4 words)
- Ready/Busy Signal During Programming
- Speed:
- 1 MHz Clock Rate, 10ms Write Time (Current product, identified by process identification letter F or M)
- 2 MHz Clock Rate, 5ms Write Time (New Product, identified by process identification letter W or G)
- Sequential Read Operation
- Enhanced ESD/Latch-Up Behavior
- More than 1 Million Erase/Write Cycles
- More than 40 Year Data Retentio
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount