text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP256MC504-E/ML

dsPIC33EP Series 16 kB RAM 256 kB Flash 16-Bit Digital Signal Controller -QFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33EP256MC504-E/ML - Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 60MHz
No of I/O Lines: 35
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/QEI/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 9-chx10-bit / 9-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,845
Factory Lead Time:
4 Weeks
Minimum Order:
180
Multiple Of:
1
Total
$889.20
USD
Quantity
Unit Price
1
$5.37
5
$5.28
20
$5.15
40
$5.09
100+
$4.94
Product Variant Information section