Référence fabricant
DSPIC33EP256MU810-I/PT
dsPIC33EP Series 28kB RAM 280 kB Flash 16-Bit Digital Signal Controller-TQFP-100
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :119 par Tray Style d'emballage :TQFP-100 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2534 | ||||||||||
Microchip DSPIC33EP256MU810-I/PT - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
*** Update for PCN 115312 ***Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.Estimated First Ship Date:September 03, 2025 (date code: 2536)Revision History:July 22, 2025: Issued final notification.August 15, 2025: Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608A-MAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B MAH5O-T, ATECC508A-MAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608A-MAH4K-T, ATECC608A-MAH3P-T, ATECC608A MAH3Q-S, ATECC608A-MAH4W-T, ATECC608A-MAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508A-MAH2E-T, ATECC608A MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508A-MAH1C-S, ATECC508A-MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608A MAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B MAHSC-T, ATECC608A-MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.September 18, 2025: Re-issued the final notification to add PFAS Elimination and Die Attach Explanation file and updated the affected CPN list to remove ATMEGA8535L-8JU, AT89LP6440-20JU, X34070T-H/ST, LX34050QPW-TR, LX3302AQPW-TR-EASY, LX3302AQPW-TR-C01, LX34311T-H/ST, LX34070AT-H/ST, LX34070-H/ST, LX34050QPW, LX3302AQPW-EASY, LX34070T-H/STVAO, LX3302AQPW-TR, LX34050QPW-TR-VAO, LX3302AQPW-TR-GM, LX34311T-H/STVAO, LX34070AT-H/STVAO, LX34070-H/STVAO, LX3302AQPW and LX34050QPW-VAO.
*****FPCN114582 UPDATE/MATERIAL CHANGEQualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.*Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608AMAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B-MAH5O-T, ATECC508AMAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608AMAH4K-T, ATECC608A-MAH3P-T, ATECC608A-MAH3Q-S, ATECC608A-MAH4W-T, ATECC608AMAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508AMAH2E-T, ATECC608A-MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508AMAH1C-S, ATECC508A MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608AMAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B-MAHSC-T,ATECC608A MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
PCN Status:Final NotificationDescription of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as an additional bond wire material and QMI519 as an additional die attach material for selected DSPIC33xx, PIC24EPxx, PIC32MXxx, PIC24FJxx, and PIC18F9xx device families available in 100L TQFP (12x12x1mm) package at MTAI assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as an additional bond wire material and QMI519 as an additional die attach material.Change Implementation Status:In ProgressEstimated First Ship Date:15 January 2025 (date code: 253)
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as an additional bond wire material and QMI519 as an additional die attach material for selected DSPIC33xx, PIC24EPxx, PIC32MXxx, PIC24FJxx, and PIC18F9xx device families available in 100L TQFP (12x12x1mm) package.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as an additional bond wire material and QMI519 as an additional die attach material.Change Implementation Status:In ProgressEstimated Qualification Completion Date:October 2024
Final Notice: Qualification of 100L TQFP (12x12x1mm) with 240x240 Lead-Frame Paddle size at ASAC (UDG) assembly site. Pre Change: Assembled at MTAI assembly site.Post Change: Assembled at MTAI and ASAC assembly sites.Please be advised that after the estimated first ship date customers may receive pre and post change parts.
Statut du produit:
Microchip DSPIC33EP256MU810-I/PT - Caractéristiques techniques
| Family Name: | dsPIC33EP |
| Core Processor: | dsPIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 280kB |
| RAM Size: | 28kB |
| No of I/O Lines: | 83 |
| InterfaceType / Connectivity: | CAN/IrDA/I2C/LIN/QEI/SPI/UART |
| Peripherals: | POR/PWM/Watchdog |
| Number Of Timers: | 9 |
| Supply Voltage: | 3V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 32-chx10-bit |
| Watchdog Timers: | 1 |
| Style d'emballage : | TQFP-100 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The DSPIC33EP256MU810-I/PT is a High Performance, 16 bit Digital Signal Controller with 28 KB RAM and 280 KB Flash, available in TQFP-100 package.
Features:
- High-Performance MCU CPU:
- Modified Harvard architecture
- C compiler optimized instruction set
- 16-bit Wide Data Path
- 24-bit Wide Instructions
- Linear Program Memory Addressing up to 4 M Instruction Words
- Linear Data Memory Addressing up to 64 Kbytes
- Additional High-Performance DSC CPU Features:
- 11 Additional Instructions
- Two 40-bit Accumulators with Rounding and Saturation Options
- Single-Cycle shifts for up to 40-bit Data
- 16x16 Fractional Multiply/Divide Operations
- Direct Memory Access:
- 15-Channel Hardware DMA
- Up to 4 Kbytes Dual Ported DMA Buffer Area to store data transferred via DMA
- Most Peripherals Support DMA
- Interrupt Controller:
- 13-Cycle Fixed Latency or 9- to 13-Cycle Variable Latency
- Up to 116 Available Interrupt Sources
- Up to Five External Interrupts
- Digital I/O:
- Peripheral Pin Select (PPS) Functionality
- Wake-up/Interrupt-on-Change for up to 122 pins
- Output Pins can drive from 3.0 V to 3.6 V
- On-Chip Flash and SRAM:
- Flash Program Memory (up to 512 Kbytes)
- Flash Auxiliary Memory (up to 24 Kbytes)
- Data SRAM (up to 52 Kbytes)
- System Management:
- Flexible Clock Options
- Programmable Power-up Timer
- Oscillator Start-up Timer
- Watchdog Timer with its own RC Oscillator
- CMOS Flash Technology:
- Low-Power, High-Speed Flash Technology
- Fully Static Design
- 3.3 V (±10%) Operating Voltage
Emballages disponibles
Qté d'emballage(s) :
119 par Tray
Style d'emballage :
TQFP-100
Méthode de montage :
Surface Mount