text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ64MC506A-E/PT

dsPIC33EP Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller -TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Microchip DSPIC33FJ64MC506A-E/PT - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 40MHz
No of I/O Lines: 53
InterfaceType / Connectivity: I2C/LIN/SPI/UART
Peripherals: LCD/PWM/Reset/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 1-chx16-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160
USA:
160
320
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,110.40
USD
Quantity
Unit Price
160+
$6.94
Product Variant Information section