text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S12DT256CPVE

MC9S12D Series 12 kB RAM 256 kB Flash 16-Bit SMT Flash Microcontroller -LQFP-112

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC9S12DT256CPVE - Technical Attributes
Attributes Table
Family Name: HCS12
Core Processor: HCS12
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 12kB
Speed: 25Hz
No of I/O Lines: 91
InterfaceType / Connectivity: CANbus/I2C/SCI/SPI
Peripherals: PWM/Watchdog
Supply Voltage: 2.35V to 5.25V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Package Style:  LQFP-112
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
60
Total
$8,880.00
USD
Quantity
Unit Price
60+
$29.60
Product Variant Information section