text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FV16KA302-I/ML

PIC24 Series 2 kB RAM 16 kB Flash 16 Bit XLP Microcontroller SMT - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FV16KA302-I/ML - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Features & Applications

The PIC24FV16KA302-I/ML is a 16 kB flash and 2 kB RAM 16-bit microcontroller. It features nanoWatt XLP for eXtreme Low Power consumption and ideally suited to a power constrained and battery powered applications.

Features:

  • Typical nanoWatt XLP specifications include:
    • 20nA Deep Sleep mode
    • 25nA Sleep mode (RAM retention)
    • 500nA Real Time Clock & Calendar operation in Sleep modes
    • 400nA Watch Dog Timer operation in Sleep modes
    • 512 Bytes of Data EEPROM
  • Other Low Power Specifications include:
    • 1uS wake-up from Sleep
    • 50nA I/O port leakage
    • 200uA at 1MHz Run mode
    • Power Modes: Run, Doze, Idle, Sleep, Deep Sleep
    • System Supervisors: Low Power BOR, WDT, INT0 and RTCC
    • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails
  • CPU:
    • Up to 16 MIPS performance
    • Single Cycle Instruction Execution
    • 16 x 16 Hardware Multiply, & 32-bit x 16-bit Hardware Divider
    • C Compiler Optimized Instruction Set System
  • Peripherals:
    • 12-bit Differential ADC, 16 channels, 100k samples per second, 16-deep result buffer
    • Charge Time Measurement Unit (CTMU) enabling 16 channels of Capacitive Touch
    • Two Analog rail-to-rail comparators Peripherals
    • 2 UART Modules with LIN and IrDA support, 4 Deep FIFO
    • 2 SPI Modules with 8 Deep FIFO
    • 2 I2C™ Modules with Master and Slave Modes
    • Hardware RTCC, Real-Time Clock Calendar with Alarms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
244
Multiple Of:
61
Total
$849.12
USD
Quantity
Unit Price
61
$3.57
122
$3.53
183
$3.51
244+
$3.48
Product Variant Information section