text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F10WMGAFB#50

RL78/L13 Series 128 kB Flash 8 kB RAM 24 MHz 16-Bit Microcontroller - LQFP-80

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Renesas R5F10WMGAFB#50 - Technical Attributes
Attributes Table
Family Name: RL78/L13
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 24MHz
No of I/O Lines: 58
InterfaceType / Connectivity: CSI/I2C/LIN/UART/USART
Peripherals: DMA/LCD/LVD/POR/PWM/Watchdog
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
62,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,910.00
USD
Quantity
Unit Price
1,000+
$1.91
Product Variant Information section