Manufacturer Part #
AT91M40800-33AU
AT91 Series 8 kB SRAM 33 MHz SMT 16/32-Bit Microcontroller - LQFP-100
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip AT91M40800-33AU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Location Change
02/14/2025 Details and Download
Description of Change: Qualification of ANAP as an additional assembly site for AT91M40800-33AU-101, AT91M40800-33AU and AT91M40800-33AU-999 catalog part numbers (CPN) available in 100L LQFP (14x14x1.4mm) package.Reason for Change: To improve on-time delivery performance by qualifying ANAP as an additional assembly site. Estimated First Ship Date: 31 March 2025 (date code: 2514)
Part Status:
Active
Active
Microchip AT91M40800-33AU - Technical Attributes
Attributes Table
| Family Name: | AT91 |
| Core Processor: | ARM7 |
| Program Memory Type: | ROMLess |
| RAM Size: | 8kB |
| Speed: | 33MHz |
| No of I/O Lines: | 32 |
| InterfaceType / Connectivity: | EBI/EMI/UART/USART |
| Peripherals: | POR/Watchdog |
| Number Of Timers: | 2 |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Features & Applications
For reference, below are related products and accessories for the Microchip AT91M40800-33AU 32-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
90+
$7.02
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount