text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMD20E18A-MNT

32QFN 105C, GREEN,1.6-3.6V,48MHz

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
Microchip ATSAMD20E18A-MNT - Technical Attributes
Attributes Table
Family Name: SAM D20E
Core Processor: ARM® Cortex®-M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 26
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/POR/Watchdog
Number Of Timers: 6
Supply Voltage: 1.62V to 3.63V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 10-ch x 12-bit
On-Chip DAC: 1-ch x 10-bit
Watchdog Timers: 1
Package Style:  VQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$14,450.00
USD
Quantity
Unit Price
5,000+
$2.89
Product Variant Information section