text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33AK512MC510-I/PT

DSPIC33A Series 512 kB FLASH 64 kB RAM 200 MHz 32-Bit Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33AK512MC510-I/PT - Technical Attributes
Attributes Table
Family Name: dsPIC33AK
Core Processor: dsPIC33
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 48kB
Speed: 200MHz
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: CAN/PWM
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
238
Multiple Of:
119
Total
$602.14
USD
Quantity
Unit Price
119
$2.57
238+
$2.53
Product Variant Information section