text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1830FET100,551

LPC18xx Series 200 kB RAM 180 MHz SMT 32-Bit-Microcontroller - TFBGA-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1830FET100,551 - Technical Attributes
Attributes Table
Family Name: LPC18xx
Core Processor: ARM Cortex M3
Program Memory Type: ROMLess
RAM Size: 200kB
Speed: 180MHz
No of I/O Lines: 49
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
Peripherals: CAN/Ethernet/I2C/I2S/On-Chip-ADC/SPI/UART/USART/USB/Watchdog
Number Of Timers: 6
Supply Voltage: 2.2V to 3.3V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(4-chx10-bit)
Watchdog Timers: 1
Package Style:  TFBGA-100
Mounting Method: Surface Mount
Features & Applications

The LPC1830FET100,551 is a Part of LPC1830 Series 32-Bit 200 kB RAM ARM Cortex-M3 based microcontrollers for embedded applications. The ARM Cortex-M3 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration.

Features:

  • ARM Cortex-M3 processor (version r2p1), running at frequencies of up to 180 MHz
  • On-chip memory
  • Clock generation unit
  • Configurable digital peripherals
  • Serial interfaces
  • Digital peripherals
  • Analog peripherals
  • Single 3.3 V (2.2 V to 3.6 V) power supply with on-chip internal voltage
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,991.60
USD
Quantity
Unit Price
260+
$7.66
Product Variant Information section