text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2377FBD144,551

LPC23xx Series 512 kB Flash 58 kB RAM 72 MHz 16/32-Bit Microcontroller -LQFP-144

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC2377FBD144,551 - Technical Attributes
Attributes Table
Family Name: LPC23xx
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 58kB
Speed: 72MHz
No of I/O Lines: 104
InterfaceType / Connectivity: Ethernet/ISP/I2C/I2S/SPI/UART
Peripherals: Ethernet/ISP/I2C/I2S/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 4
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Features & Applications

The LPC2377/78 microcontrollers are based on a 16-bit/32-bit ARM7TDMI-S CPU with real-time emulation that combines the microcontroller with 512 kB of embedded high-speed flash memory. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at the maximum clock rate. For critical performance in interrupt service routines and DSP algorithms, this increases performance up to 30 % over Thumb mode. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 % with minimal performance penalty.

Features and Benefits :

  • ARM7TDMI-S processor, running at up to 72 MHz.
  • Up to 512 kB on-chip flash program memory with In-System Programming (ISP) and In-Application Programming (IAP) capabilities. Flash program memory is on the ARM local bus for high performance CPU access.
  • 32 kB of SRAM on the ARM local bus for high performance CPU access.
  • 16 kB SRAM for Ethernet interface. Can also be used as general purpose SRAM.
  • 8 kB SRAM for general purpose DMA use also accessible by the USB.
  • Dual Advanced High-performance Bus (AHB) system that provides for simultaneous Ethernet DMA, USB DMA, and program execution from on-chip flash with no contention between those functions. A bus bridge allows the Ethernet DMA to access the other AHB subsystem.
  • EMC provides support for static devices such as flash and SRAM as well as off-chip memory mapped peripherals.
  • Advanced Vectored Interrupt Controller (VIC), supporting up to 32 vectored interrupts.
  • Standard ARM test/debug interface for compatibility with existing tools.
  • Emulation trace module supports real-time trace.
  • Single 3.3 V power supply (3.0 V to 3.6 V).
  • Four reduced power modes: idle, sleep, power-down, and deep power-down.
  • Four external interrupt inputs configurable as edge/level sensitive. All pins on Port 0 and Port 2 can be used as edge sensitive interrupt sources.
  • Processor wake-up from Power-down mode via any interrupt able to operate during Power-down mode (includes external interrupts, RTC interrupt, USB activity, Ethernet wake-up interrupt).
  • Two independent power domains allow fine tuning of power consumption based on needed features.
  • Each peripheral has its own clock divider for further power saving.
  • Brownout detect with separate thresholds for interrupt and forced reset.
  • On-chip power-on reset.

Applications :

  • Industrial control
  • Medical systems
  • Protocol converter
  • Communications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$1,584.00
USD
Quantity
Unit Price
60+
$13.20
Product Variant Information section