text.skipToContent text.skipToNavigation

Manufacturer Part #

MK64FN1M0VMD12

Kinetis K64 Series 1 MB Flash 256 kB RAM SMT 32-Bit Microcontroller - MAPBGA-144

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MK64FN1M0VMD12 - Technical Attributes
Attributes Table
Family Name: K64
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
No of I/O Lines: 100
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/UART/USB
Number Of Timers: 10
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 41-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$11,072.00
USD
Quantity
Unit Price
800+
$13.84
Product Variant Information section