text.skipToContent text.skipToNavigation

Manufacturer Part #

MKE15Z256VLH7

Kinetis KE1xZ Series 256 kB Flash 32 kB RAM SMT 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
NXP MKE15Z256VLH7 - Technical Attributes
Attributes Table
Family Name: Kinetis KE1xZ
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 72MHz
No of I/O Lines: 58
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USART
Peripherals: DMA/LVD/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 2-chx12-bit
On-Chip DAC: 1-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1600
Multiple Of:
800
Total
$5,312.00
USD
Quantity
Unit Price
10
$3.51
25
$3.46
40
$3.43
100
$3.38
150+
$3.32
Product Variant Information section