Manufacturer Part #
PIC32CM3204GV00064T-E/V2X
PIC32CM32 Family 32 kB Flash 4 kB RAM 32 MHz SMT 32-Bit Microcontroller - TQFP-64
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:TQFP-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip PIC32CM3204GV00064T-E/V2X - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Microchip has released a new Document for the PIC32CM16/32 GV00 Family Silicon Errata and Data Sheet Clarifications of devices.The following changes were made for this revision:• Updated Table 1 to remove an erroneous product reference from the title.Reason for Change: To improve productivity.Date Document Changes Effective: 19 Nov 2025
UPDATE TO Future PCN 116118 and PCN 116159.Revision History: September 22, 2025: Issued final notification.September 23, 2025: Re-issued final notification to correct the Post Change for wire material to be Au and CuPdAu on the Pre and Post Change Summary table.October 01, 2025: Re-issued final notification to correct the Post Change wire material on the Pre and Post Change Summary table and align with the updated Qual Report attachment.Description of Change: Qualification of CuPdAu as an additional wire material for selected ATSAMD20J17, ATSAMC20J15A, ATSAMC20J16A, ATSAMC20J17A, ATSAMC20J18A, ATSAMC21J15A, ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A, ATSAMD20J14, ATSAMD20J15, ATSAMD20J16, ATSAMD20J18, ATSAMD21J15, ATSAMD21J16, ATSAMD21J17, ATSAMD21J18, ATSAMDA1J14B, ATSAMDA1J15B, ATSAMDA1J16B, PIC32CM1602GV00064, PIC32CM2532JH00064, PIC32CM2532JH01064, PIC32CM2532LE00064, PIC32CM2532LS00064, PIC32CM3204GV00064, PIC32CM3204JH00064, PIC32CM5164JH00064, PIC32CM5164JH01064, PIC32CM5164LE00064, PIC32CM5164LS00064 and PIC32CM6408JH00064 device families available in 64L TQFP (10x10x1mm) package.Reason for Change: To improve manufacturability by qualifying CuPdAu as an additional wire material.
***UPDATE OF PCN116118***Description of Change: Qualification of CuPdAu as an additional wire material for selected ATSAMD20J17, ATSAMC20J15A, ATSAMC20J16A, ATSAMC20J17A, ATSAMC20J18A, ATSAMC21J15A, ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A, ATSAMD20J14, ATSAMD20J15, ATSAMD20J16, ATSAMD20J18, ATSAMD21J15, ATSAMD21J16, ATSAMD21J17, ATSAMD21J18, ATSAMDA1J14B, ATSAMDA1J15B, ATSAMDA1J16B, PIC32CM1602GV00064, PIC32CM2532JH00064, PIC32CM2532JH01064, PIC32CM2532LE00064, PIC32CM2532LS00064, PIC32CM3204GV00064, PIC32CM3204JH00064, PIC32CM5164JH00064, PIC32CM5164JH01064, PIC32CM5164LE00064, PIC32CM5164LS00064 and PIC32CM6408JH00064 device families available in 64L TQFP (10x10x1mm) package.Reason for Change: To improve manufacturability by qualifying CuPdAu as an additional wire material.Estimated First Ship Date: 13 November 2025 (date code: 2546)
Description of Change: Qualification of CuPdAu as an additional wire material for selected ATSAMD20J17, ATSAMC20J15A, ATSAMC20J16A, ATSAMC20J17A, ATSAMC20J18A, ATSAMC21J15A, ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A, ATSAMD20J14, ATSAMD20J15, ATSAMD20J16, ATSAMD20J18, ATSAMD21J15, ATSAMD21J16, ATSAMD21J17, ATSAMD21J18, ATSAMDA1J14B, ATSAMDA1J15B, ATSAMDA1J16B, PIC32CM1602GV00064, PIC32CM2532JH00064, PIC32CM2532JH01064, PIC32CM2532LE00064, PIC32CM2532LS00064, PIC32CM3204GV00064, PIC32CM3204JH00064, PIC32CM5164JH00064, PIC32CM5164JH01064, PIC32CM5164LE00064, PIC32CM5164LS00064 and PIC32CM6408JH00064 device families available in 64L TQFP (10x10x1mm) package.Reason for Change: To improve manufacturability by qualifying CuPdAu as an additional wire material.Estimated First Ship Date: 13 November 2025 (date code: 2546)
*** Update for PCN 115312 ***Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.Estimated First Ship Date:September 03, 2025 (date code: 2536)Revision History:July 22, 2025: Issued final notification.August 15, 2025: Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608A-MAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B MAH5O-T, ATECC508A-MAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608A-MAH4K-T, ATECC608A-MAH3P-T, ATECC608A MAH3Q-S, ATECC608A-MAH4W-T, ATECC608A-MAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508A-MAH2E-T, ATECC608A MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508A-MAH1C-S, ATECC508A-MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608A MAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B MAHSC-T, ATECC608A-MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.September 18, 2025: Re-issued the final notification to add PFAS Elimination and Die Attach Explanation file and updated the affected CPN list to remove ATMEGA8535L-8JU, AT89LP6440-20JU, X34070T-H/ST, LX34050QPW-TR, LX3302AQPW-TR-EASY, LX3302AQPW-TR-C01, LX34311T-H/ST, LX34070AT-H/ST, LX34070-H/ST, LX34050QPW, LX3302AQPW-EASY, LX34070T-H/STVAO, LX3302AQPW-TR, LX34050QPW-TR-VAO, LX3302AQPW-TR-GM, LX34311T-H/STVAO, LX34070AT-H/STVAO, LX34070-H/STVAO, LX3302AQPW and LX34050QPW-VAO.
Part Status:
Microchip PIC32CM3204GV00064T-E/V2X - Technical Attributes
| Family Name: | PIC32CM GV |
| Core Processor: | ARM® Cortex®-M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 4kB |
| Speed: | 32MHz |
| No of I/O Lines: | 52 |
| InterfaceType / Connectivity: | IrDA/I2C/LINbus/SPI/UART/USART |
| Peripherals: | Brownout Reset/Brown-out Detect/POR/PWM |
| Supply Voltage: | 2.7V to 3.63V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 20-chx12-bit |
| On-Chip DAC: | 1-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | TQFP-64 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1500 per Reel
Package Style:
TQFP-64
Mounting Method:
Surface Mount