text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MX170F256B-50I/ML

IC 32 Bit Microcontroller, 256KB Flash, 64KB RAM, 50 MHz, In a 28 Pin QFN pkg

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32MX170F256B-50I/ML - Technical Attributes
Attributes Table
Family Name: PIC32
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
No of I/O Lines: 21
InterfaceType / Connectivity: I2C/I2S/SPI/UART
Number Of Timers: 5
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
244
Multiple Of:
61
Total
$1,102.88
USD
Quantity
Unit Price
61
$4.61
122+
$4.52
Product Variant Information section