text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F52306ADFP#10

32BIT MCU RX230 256K LQFP100 -40/+85C

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F52306ADFP#10 - Technical Attributes
Attributes Table
Family Name: RX230
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 54MHz
No of I/O Lines: 83
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: DMA/LVD/POR/PWM
Number Of Timers: 7
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
31,680
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
720
Multiple Of:
720
Total
$2,750.40
USD
Quantity
Unit Price
720+
$3.82
Product Variant Information section