text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F100C8T6BTR

STM32F Series 64 KB Flash 8 KB RAM 32-Bit ARM Based Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F100C8T6BTR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 24MHz
No of I/O Lines: 37
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/USART/Watchdog
Number Of Timers: 7
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 2(2-chx12-bit)
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
62,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$6,120.00
USD
Quantity
Unit Price
2,400+
$2.55
Product Variant Information section