text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F103R4H6A

STM32F Series 16 kB Flash 6 kB RAM ARM Based 32-Bit Microcontroller - BGA-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F103R4H6A - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 6kB
Speed: 72MHz
No of I/O Lines: 51
InterfaceType / Connectivity: CAN/I2C/SPI/USART/USB
Peripherals: CAN/I2C/On-Chip-ADC/PWM/SPI/USART/USB/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(16-chx12-bit)
Watchdog Timers: 2
Package Style:  BGA-64
Mounting Method: Surface Mount
Features & Applications
STMicroelectronics provides a comprehensive portfolio of robust 8-bit microcontrollers and high-performance 32-bit ARM-based microcontrollers with a wide range of peripherals.  Extensive support through a combination of flexible and powerful development tools, training courses, consultancy and web support facilitate faster time to market.

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core.  The STM32 family benefits from the Cortex-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.

The STM32 family is built to offer new degrees of freedom to MCU users. It offers a complete 32-bit product range that combines high-performance, real-time, low-power and low-voltage operation, while maintaining full integration and ease of development. Compatibility of pin-assignments, peripherals and software across all STM32 devices is a core technical feature throughout this family of microcontrollers.

The STM32F103x4 performance line family incorporates the ARM Cortex™-M3 32-bit RISC core operating at a 72 MHz frequency, highspeed embedded memories (up to 32 Kb Flash and SRAM up to 6 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to 2 APB buses. All devices offer 2x 12-bit ADCs, 3 general purpose 16-bit timers plus 1 PWM timer, as well as standard and advanced communication interfaces: up to 2 I2Cs and SPIs, 3 USARTs, an USB and a CAN. The STM32F103x4 operates from 2.0 to 3.6V  power supply. It is available in both the –40 to +85 °C temperature range and the –40 to +105 °C
extended temperature range.

The STM32F103R4H6A 32-bit microcontroller has 16KB of Flash, 6KB RAM, 2x16-channel 12-bit A/D converter, 3x16-bit (IC/OC/PWM) timer, 1xSPI, 1x12C, 2USART, USB, CAN, 51 I/Os in a 64-ball BGA package.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
3840
Multiple Of:
3840
Total
$12,518.40
USD
Quantity
Unit Price
3,840+
$3.26
Product Variant Information section