text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L4R5ZIY6TR

STM32L Series 2 MB Flash 640 kB RAM 32-Bit SMT Microcontroller - WLCSP-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1739
Product Specification Section
STMicroelectronics STM32L4R5ZIY6TR - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 640kB
Speed: 120MHz
No of I/O Lines: 115
InterfaceType / Connectivity: CANbus/EBI/EMI/IrDA/I2C/LINbus/MMC/SAI/SD/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
Cost Per Unit
$11.51
Unit Price:
$8.01 USD Each
Total
$23.02
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.