text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U073CBT6

Ultra-low-power Arm Cortex-M0+ MCU

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32U073CBT6 - Technical Attributes
Attributes Table
Family Name: STM32U0
Core Processor: Arm® Cortex®-M0+
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 40kB
Speed: 56MHz
No of I/O Lines: 39
InterfaceType / Connectivity: Infrared/I2C/SPI/UART/USART/USB
Peripherals: BOR/DMA/LCD Segments/PDR/POR/TRNG
Number Of Timers: 10
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,145.00
USD
Quantity
Unit Price
1,500+
$1.43
Product Variant Information section