text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U3B5CGU6

STM32U Series 1 MB Flash 640 kB RAM 96 MHz 32-Bit Microcontroller - UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32U3B5CGU6 - Technical Attributes
Attributes Table
Family Name: STM32U3
Core Processor: ARM Cortex-M33
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 160MHz
No of I/O Lines: 44
InterfaceType / Connectivity: I2C/SAI/SPI/UART/USART
Peripherals: Brownout Reset/DMA/Watchdog
Number Of Timers: 11
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1560
Multiple Of:
1560
Total
$5,834.40
USD
Quantity
Unit Price
1,560+
$3.74
Product Variant Information section