text.skipToContent text.skipToNavigation

Manufacturer Part #

AT89S8253-24PU

AT89S Series 12 KB Flash 256 B SRAM 24 MHz 8-Bit Microcontroller - DIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT89S8253-24PU - Technical Attributes
Attributes Table
Family Name: AT89S
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 12kB
RAM Size: 256B
Speed: 24MHz
No of I/O Lines: 32
InterfaceType / Connectivity: SPI/UART/USART
Peripherals: POR/Watchdog
Number Of Timers: 3
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  DIP-40
Mounting Method: Through Hole
Features & Applications
For reference, below are related products and accessories for the Microchip AT89S8253-24PU 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
160
Multiple Of:
10
Total
$600.00
USD
Quantity
Unit Price
160+
$3.75
Product Variant Information section