text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY26L-8MU

ATtiny Series 2 KB Flash 128 B SRAM 8 MHz 8-Bit Microcontroller - QFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Microchip ATTINY26L-8MU - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 2kB
RAM Size: 128B
Speed: 8MHz
No of I/O Lines: 16
InterfaceType / Connectivity: USI
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 5.5V
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-32EP
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for Microchip ATTINY26L-8MU 8-bit
Pricing Section
Global Stock:
980
USA:
980
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
490
Multiple Of:
490
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,112.30
USD
Quantity
Unit Price
490+
$2.27
Product Variant Information section