text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR32LA20-I/2LX

AVR LA Series 32 KB Flash 2 KB RAM 20 MHz 8-Bit Microcontroller - VQFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
Microchip AVR32LA20-I/2LX - Technical Attributes
Attributes Table
Family Name: AVR® LA
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 17
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/POR/PWM
Number Of Timers: 4
Supply Voltage: 1.62V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 1
Package Style:  VQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,470
USA:
1,470
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$247.45
USD
Quantity
Unit Price
490
$0.505
980
$0.495
1,470+
$0.49
Product Variant Information section