text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR64DA28-I/SO

64KB, 8KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Microchip AVR64DA28-I/SO - Technical Attributes
Attributes Table
Family Name: AVR64
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 24MHz
No of I/O Lines: 23
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 1-chx10-bit
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
3,294
Factory Lead Time:
4 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$24.60
USD
Quantity
Unit Price
20
$1.23
40
$1.22
100
$1.21
200
$1.19
400+
$1.17
Product Variant Information section