text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08PA8AVTGR

IC MCU 8BIT 8KB FLASH 16TSSOP

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
NXP MC9S08PA8AVTGR - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 14
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: LVD/POR/PWM
Number Of Timers: 3
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,650.00
USD
Quantity
Unit Price
5,000+
$1.13
Product Variant Information section