Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
PIC10LF320T-I/OT
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23-6 (SOT-26)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Category: 8-Bit Microcontrollers, Switching RegulatorsNotification Subject: CCB 8388 and 8389 Final Notice: Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected MCP1640, MCP1640D, MCP1624, MCP1623, MCP16252, MCP16251, PIC10F322 and PIC10F320 device families available in 6L SOT-23 packageDescription of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected MCP1640, MCP1640D, MCP1624, MCP1623, MCP16252, MCP16251, PIC10F322 and PIC10F320 device families available in 6L SOT-23 package.Pre and Post Summary Changes: See attached SPCN document for more detailsReason for Change: To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material at MTAI assembly site.Estimated First Ship Date: 12 October 2026 (date code: 2642)
Part Status:
These new PIC10F32X variants are based on the standard mid-range architecture and provide interrupts, deeper hardware stack, PWM, emulated data EE, increased 16MHz internal oscillator, lower power, and 3 8-bit ADCs, as well as a few new integrated peripherals.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.