PIC16C54A-04/P in Tube by Microchip | 8 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

PIC16C54A-04/P

PIC16C Series 0.75 kB Flash 25 B SRAM Through Hole 8-Bit Microcontroller-PDIP-18

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2326
Product Specification Section
Microchip PIC16C54A-04/P - Caractéristiques techniques
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 0.75kB
RAM Size: 25B
Speed: 4MHz
No of I/O Lines: 12
Peripherals: Watchdog
Number Of Timers: 1
Supply Voltage: 4.5V to 5.5V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Style d'emballage :  PDIP-18
Méthode de montage : Through Hole
Fonctionnalités et applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.
 
This powerful (200 nanosecond instruction execution) yet easy-to-program (only 33 single-word instructions) FLASH-based 8-bit microcontroller packs Microchip’s powerful PICmicro® architecture into an 18-pin package. Easily adapted for automotive, industrial, appliances and consumer entry-level product applications.

PIC16C54A-04/P is part of the PIC16C54 Series family with  a 8-Bit Microcontroller.It can sustain standard temperature ranges from -40°C to +125°C and has 18 pin in PDIP package. This device is lead free.

Features:

  • High-Performance RISC CPU:
    • Only 33 single word instructions to learn
    • All instructions are single cycle except for program branches which are two-cycle
    • Operating speed:
      • DC - 40 MHz clock input
      • DC - 100 ns instruction cycle
  • Peripheral Features:
    • 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
    • Power-on Reset (POR)
    • Device Reset Timer (DRT)
    • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • CMOS Technology:
  • Low power, high speed CMOS EPROM/ROM technology
    • Fully static design
    • Wide operating voltage and temperature range:
      •  EPROM Commercial/Industrial 2.0 V to 6.25 V
      •  ROM Commercial/Industrial 2.0 V to 6.25 V
      •  EPROM Extended 2.5 V to 6.0 V
      •  ROM Extended 2.5 V to 6.0 V
      • Low power consumption

To learn more about the PIC16C54 product family, Click Here

Voir plus...
Pricing Section
Stock global :
1 225
États-Unis:
1 225
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
1
Multiples de :
1
Total 
3,19 $
USD
Quantité
Prix unitaire
1
$3.19
15
$3.12
30
$3.09
75
$3.04
100
$3.02
150
$2.97
200+
$2.96
Product Variant Information section