text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C65B-20/PT

PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16C65B-20/PT - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 7kB
RAM Size: 192B
Speed: 20MHz
No of I/O Lines: 33
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: POR/PWM/Watchdog
Supply Voltage: 2.5V to 5.5V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.
 
PIC16C65B-20/PT is part of the PIC16C65 Series family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 44 pin in a TQFP package. This device is lead free.

Features:

  • High Performance RISC CPU:
    • Only 35 instructions to learn
    • All single-cycle instructions except for program branches which are two-cycle
    • Operating speed:
      •  DC - 20 MHz clock input
      •  DC - 200 ns instruction cycle
  • Peripheral Features:
    • Timer0: 8-bit timer/counter with 8-bit prescaler
    • Timer1: 16-bit timer/counter with prescaler, can be incremented during sleep via external crystal/clock
    • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
    • Capture/Compare/PWM module(s)
  • CMOS Technology:
    • Low-power, high-speed CMOS EPROM technology
    • Fully static design
    • Wide operating voltage range: 2.5 V to 5 V
    • Commercial, Industrial and Automotive temperature ranges
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,080
Factory Lead Time:
4 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,256.00
USD
Quantity
Unit Price
160+
$7.85
Product Variant Information section