text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1454-I/P

PIC16F Series 14 kB Flash 1 kB RAM 48 MHz 8-Bit Microcontroller - DIP -14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F1454-I/P - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 1kB
Speed: 48MHz
No of I/O Lines: 8
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART/USB
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  DIP-14
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
510
Multiple Of:
30
Total
$861.90
USD
Quantity
Unit Price
30
$1.77
60
$1.75
120
$1.73
450+
$1.69
Product Variant Information section