text.skipToContent text.skipToNavigation

Référence fabricant

PIC16F1516-I/MV

PIC16F Series 14 kB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - UQFN-28

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC16F1516-I/MV - Caractéristiques techniques
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 512B
Speed: 20MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx10-bit
Watchdog Timers: 1
Style d'emballage :  UQFN-28
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PIC16F1516-I/MV is a 512 B RAM 8 bit flash microcontroller with XLP technology. It is available in UQFN-28  package.

Features:

  • Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
  • Flash Program Memory with self read/write capability
  • Internal 16MHz oscillator
  • MI2C, SPI, EUSART w/auto baud
  • Two CCP (Capture Compare PWM) Module
  • 17 Channel 10-bit ADC with Voltage Reference
  • 25 A Source/Sink current I/O
  • Two 8-bit Timers (TMR0/TMR2)
  • One 16-bit Timer (TMR1)
  • Extended Watchdog Timer (WDT)
  • Enhanced Power-On/Off-Reset
  • Programmable Ultra Low-Power Brown-Out Reset (ULPBOR)
  • In Circuit Serial Programming (ICSP)
  • In-Circuit Debug
  • PIC16F1516 (2.3 V– 5.5 V)
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
455
Délai d'usine :
4 Semaines
Commande minimale :
455
Multiples de :
91
Total 
741,65 $
USD
Quantité
Prix unitaire
455+
$1.63
Product Variant Information section