text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F15323-I/SL

PIC16F Series 3.5 kB Flash 256 B RAM 12 I/O SMT 8-Bit Microcontroller - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F15323-I/SL - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 256B
Speed: 32MHz
No of I/O Lines: 12
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
14,763
Factory Lead Time:
4 Weeks
Minimum Order:
1026
Multiple Of:
57
Total
$759.24
USD
Quantity
Unit Price
57
$0.80
171
$0.78
228
$0.775
570
$0.755
855+
$0.74
Product Variant Information section