text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F15344-E/P

PIC16F Series 7 kB Flash 512 B SRAM 32 MHz 8-Bit Microcontroller - DIP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F15344-E/P - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 512B
Speed: 32MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 17-chx10-bit
On-Chip DAC: 1-chx5-bit
Package Style:  DIP-20
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11,660
Factory Lead Time:
4 Weeks
Minimum Order:
550
Multiple Of:
22
Total
$874.50
USD
Quantity
Unit Price
22
$1.67
66
$1.65
110
$1.63
220
$1.62
440+
$1.59
Product Variant Information section