text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F15355-I/SO

PIC16F Series 14 kB Flash 1kB RAM 32 MHz SMT 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F15355-I/SO - Technical Attributes
Attributes Table
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 1kB
Speed: 32MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx10-bit
On-Chip DAC: 1-chx5-bit
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
98,280
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
648
Multiple Of:
27
Total
$797.04
USD
Quantity
Unit Price
27
$1.29
81
$1.27
135
$1.26
270
$1.25
540+
$1.23
Product Variant Information section