text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1823-E/ST

PIC16F Series 3.5 KB Flash 128 B RAM 32 MHz 8-Bit Microcontroller - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Microchip PIC16F1823-E/ST - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 32MHz
No of I/O Lines: 12
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,056
USA:
1,056
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$135.36
USD
Quantity
Unit Price
96
$1.41
192
$1.40
288
$1.39
480+
$1.37
Product Variant Information section