text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F874-04I/PQ

PIC16F Series 7 kB Flash 192 B RAM 4 MHz 8-Bit Microcontroller - MQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F874-04I/PQ - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 192B
Speed: 4MHz
No of I/O Lines: 33
InterfaceType / Connectivity: PSP/USART
Peripherals: POR/PWM/Watchdog
Supply Voltage: 4V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  MQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$873.60
USD
Quantity
Unit Price
96+
$9.10
Product Variant Information section