text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LC67-04/L

PIC16 Series 14 kB Flash 368 B RAM 4 MHz 8-Bit Microcontroller - PLCC-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LC67-04/L - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 14kB
RAM Size: 368B
Speed: 4MHz
No of I/O Lines: 33
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2.5V to 6V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  PLCC-40
Mounting Method: Surface Mount
Features & Applications

The PIC16LC67-04/L is a low-cost, high-performance, CMOS, fully-static 8-bit CMOS microcontroller. It is available in 40 pin PLCC package.

Features:

  • High performance RISC CPU
  • Only 35 single word instructions to learn
  • All single cycle instructions except for program branches which are two-cycle
  • Operating speed:
    • DC - 20 MHz clock input
    • DC - 200 ns instruction cycle
  • Interrupt capability
  • Eight level deep hardware stack
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer
  • Programmable code-protection
  • Power saving SLEEP mode
  • Wide operating voltage range: 2.5 V to 6.0 V
  • Synchronous Serial Port (SSP) with SPI and I2C
  • Universal Synchronous Asynchronous Receiver Transmitter
Pricing Section
Global Stock:
0
USA:
0
486
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
108
Multiple Of:
27
Total
$966.60
USD
Quantity
Unit Price
3
$9.30
5
$9.25
20
$9.12
30
$9.09
75+
$8.95
Product Variant Information section