text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF1559-I/P

PIC16 Series 14 KB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - PDIP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF1559-I/P - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 512B
Speed: 32MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(17-chx10-bit)
Watchdog Timers: 1
Package Style:  PDIP-20
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
550
Factory Lead Time:
5 Weeks
Minimum Order:
528
Multiple Of:
22
Total
$855.36
USD
Quantity
Unit Price
22
$1.70
66
$1.67
110
$1.66
220
$1.64
440+
$1.62
Product Variant Information section